
20871453002200 | |
|---|---|
DigiKey Part Number | 1195-20871453002200-ND |
Manufacturer | |
Manufacturer Product Number | 20871453002200 |
Description | HAN Q8/0 POWER CABLE ASSEMBLY, S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Heavy Duty Connector, Male 8 Line 6.56' (2.00m) 78.7" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Heavy Duty Connector, Male | |
Number of Lines | 8 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,24000 € | 164,24 € |
| Unit Price without VAT: | 164,24000 € |
|---|---|
| Unit Price with VAT: | 195,44560 € |

