
20826011004 | |
|---|---|
DigiKey Part Number | 20826011004-ND |
Manufacturer | |
Manufacturer Product Number | 20826011004 |
Description | CABLE TERM MOD-RJ45 5/8WR 15.75" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Terminal Module to RJ45 Plug 5, 8 Line 1.31' (0.40m) 15.75" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Module to RJ45 Plug | |
Number of Lines | 5, 8 | |
Cable Length - Unexposed | 1.31' (0.40m) 15.75" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,53400 € | 175,34 € |
| Unit Price without VAT: | 17,53400 € |
|---|---|
| Unit Price with VAT: | 20,86546 € |

