
20826002050 | |
|---|---|
DigiKey Part Number | 20826002050-ND |
Manufacturer | |
Manufacturer Product Number | 20826002050 |
Description | CABLE TERM MOD-TRM MOD 8WR 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Terminal Module to Terminal Module 8 Line 16.40' (5.00m) 197" |
Datasheet | Datasheet |
EDA/CAD Models | 20826002050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Module to Terminal Module | |
Number of Lines | 8 | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,24900 € | 502,49 € |
| Unit Price without VAT: | 50,24900 € |
|---|---|
| Unit Price with VAT: | 59,79631 € |

