Cable Terminal Module to Terminal Module 8 Line 1.31' (0.40m) 15.75"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20826002004

DigiKey Part Number
20826002004-ND
Manufacturer
Manufacturer Product Number
20826002004
Description
CABLE TERM MOD-TERM 8WIRE 15.75"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Terminal Module to Terminal Module 8 Line 1.31' (0.40m) 15.75"
Datasheet
 Datasheet
EDA/CAD Models
20826002004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Module to Terminal Module
Number of Lines
8
Cable Length - Unexposed
1.31' (0.40m) 15.75"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,49500 €174,95 €
Unit Price without VAT:17,49500 €
Unit Price with VAT:20,81905 €