



Category | Type Terminal Module to Wire |
Manufacturer HARTING | Number of Lines 8 |
Series | Cable Length - Unexposed 13.12' (4.00m) 157" |
Packaging Bulk | Features Cat7, Industrial Environments - IP67, Shielded |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,70000 € | 46,70 € |
| Unit Price without VAT: | 46,70000 € |
|---|---|
| Unit Price with VAT: | 55,57300 € |

