


20820050001 | |
|---|---|
DigiKey Part Number | 1195-4034-ND |
Manufacturer | |
Manufacturer Product Number | 20820050001 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 20820050001 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Features Backshell |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 1.18A |
Termination IDC | Operating Temperature -40°C ~ 70°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation D | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,66000 € | 47,66 € |
| 10 | 40,51000 € | 405,10 € |
| 25 | 37,97440 € | 949,36 € |
| 50 | 36,16340 € | 1.808,17 € |
| 100 | 34,43920 € | 3.443,92 € |
| 250 | 32,28648 € | 8.071,62 € |
| Unit Price without VAT: | 47,66000 € |
|---|---|
| Unit Price with VAT: | 56,71540 € |



















