
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 33.6V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.1A | |
Power (Watts) | 149W | |
Applications | - | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.56" L x 4.53" W x 2.68" H (192.0mm x 115.0mm x 68.0mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.334,62000 € | 1.334,62 € |
| Unit Price without VAT: | 1.334,62000 € |
|---|---|
| Unit Price with VAT: | 1.588,19780 € |

