
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Polishing Film | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,39000 € | 37,39 € |
| 10 | 30,64900 € | 306,49 € |
| 100 | 26,75520 € | 2.675,52 € |
| Unit Price without VAT: | 37,39000 € |
|---|---|
| Unit Price with VAT: | 44,49410 € |

