
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coupler | |
For Use With/Related Products | Fiber Optic Cables | |
Specifications | 2.0mm Cable Diameter | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,92000 € | 361,92 € |
| Unit Price without VAT: | 361,92000 € |
|---|---|
| Unit Price with VAT: | 430,68480 € |

