
20793020922 | |
|---|---|
DigiKey Part Number | 20793020922-ND |
Manufacturer | |
Manufacturer Product Number | 20793020922 |
Description | CONN MOD JACK 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 20793020922 Models |
Category | Orientation Straight |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Obsolete | Features Dust Cap |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Ports 2 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -20°C ~ 70°C |
Mounting Type Outlet Box |

