
20781104301 | |
|---|---|
DigiKey Part Number | 20781104301-ND |
Manufacturer | |
Manufacturer Product Number | 20781104301 |
Description | NETWORK SWITCH-MANAGED 10 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Category | Fiber Ports 2 |
Manufacturer HARTING | Fiber Type SFP |
Packaging Bulk | SFP/XFP Ports 2 |
Part Status Obsolete | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 24V |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 10 | Mounting Type DIN Rail |
Copper Ports 8 | Operating Temperature 0°C ~ 60°C |
Copper Type 10/100 |

