20761043000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 63
Unit Price: 135,22000 €
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: 116,72000 €
Datasheet
Network Switch - Unmanaged 4 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20761043000

DigiKey Part Number
1195-3466-ND
Manufacturer
Manufacturer Product Number
20761043000
Description
NETWORK SWITCH-UNMANAGED 4 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 4 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Fixed
Manufacturer
HARTING
Number of Ports
4
Series
Copper Ports
4
Packaging
Bulk
Copper Type
10/100
Part Status
Obsolete
Connector Type
RJ45
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24020040000HARTING631195-5491-ND135,22000 €Direct
24020040010HARTING11195-5492-ND116,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes