
20761028000 | |
|---|---|
DigiKey Part Number | 20761028000-ND |
Manufacturer | |
Manufacturer Product Number | 20761028000 |
Description | CONN MOD JACK 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Shielded Cat6 |
Category | Mounting Type DIN Rail |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Number of Ports 2 | Operating Temperature -20°C ~ 70°C |
Number of Rows 2 |

