
20760340300 | |
|---|---|
DigiKey Part Number | 20760340300-ND |
Manufacturer | |
Manufacturer Product Number | 20760340300 |
Description | SFP 1000 TRANSCEIVER SM(LC) L40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm 0V ~ 6V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer HARTING | Applications Ethernet |
Packaging Bulk | Voltage - Supply 0V ~ 6V |
Part Status Active | Connector Type LC Duplex |
Data Rate 1.25Gbps | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.282,51000 € | 1.282,51 € |
| Unit Price without VAT: | 1.282,51000 € |
|---|---|
| Unit Price with VAT: | 1.526,18690 € |

