
20760280300 | |
|---|---|
DigiKey Part Number | 20760280300-ND |
Manufacturer | |
Manufacturer Product Number | 20760280300 |
Description | SFP 100 TRANSCEIVER SM(LC) L80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 155Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 155Mbps | |
Wavelength | 1550nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.210,87000 € | 1.210,87 € |
| Unit Price without VAT: | 1.210,87000 € |
|---|---|
| Unit Price with VAT: | 1.440,93530 € |

