
20760100300 | |
|---|---|
DigiKey Part Number | 20760100300-ND |
Manufacturer | |
Manufacturer Product Number | 20760100300 |
Description | SFP 1000 TRANSCEIVER MM(LC) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,13000 € | 421,13 € |
| 10 | 377,84600 € | 3.778,46 € |
| Unit Price without VAT: | 421,13000 € |
|---|---|
| Unit Price with VAT: | 501,14470 € |

