
20500002222 | |
|---|---|
DigiKey Part Number | 20500002222-ND |
Manufacturer | |
Manufacturer Product Number | 20500002222 |
Description | FIBER OPTIC RECEIVER 5MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 5Mbps -23dBm 4.5V ~ 5.5V 15 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Power - Minimum Receivable | -23dBm | |
Current - Supply | 15 mA | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,53000 € | 161,53 € |
| 10 | 140,92700 € | 1.409,27 € |
| Unit Price without VAT: | 161,53000 € |
|---|---|
| Unit Price with VAT: | 192,22070 € |

