Current Sensor 800A Channel Current Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20320800101

DigiKey Part Number
1195-7178-ND
Manufacturer
Manufacturer Product Number
20320800101
Description
CURRENT SENSOR HAN OPEN LOOP 800
Customer Reference
Detailed Description
Current Sensor 800A Channel Current Sensor
Datasheet
 Datasheet
EDA/CAD Models
20320800101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Output
-
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
-
Accuracy
-
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-25°C ~ 85°C
Polarization
-
Mounting Type
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,67000 €48,67 €
Manufacturers Standard Package
Unit Price without VAT:48,67000 €
Unit Price with VAT:57,91730 €