Current Sensor 200A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20310200102

DigiKey Part Number
1195-3569-ND
Manufacturer
Manufacturer Product Number
20310200102
Description
CURRENT SENSOR HE/CL 200A
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
EDA/CAD Models
20310200102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±0.8%
Packaging
Bulk
Voltage - Supply
12V ~ 15V
Part Status
Obsolete
Response Time
1µs
For Measuring
AC/DC
Current - Supply (Max)
20mA
Sensor Type
Operating Temperature
-40°C ~ 85°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module, Single Pass Through
Frequency
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.