
Category | Mode Singlemode |
Manufacturer HARTING | Cable Diameter 2.8mm |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock |
Connector Style SMA | Attenuation - Typ -0.1dB |
Connector Type Plug | Ferrule Material Ceramic |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,57000 € | 97,57 € |
| Unit Price without VAT: | 97,57000 € |
|---|---|
| Unit Price with VAT: | 116,10830 € |

