Fiber Optic Plug Connector LC Simplex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20101258221

DigiKey Part Number
20101258221-ND
Manufacturer
Manufacturer Product Number
20101258221
Description
LC FIBER OPTIC CONTACT FOR SINGL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex
Datasheet
 Datasheet
EDA/CAD Models
20101258221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 75°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,56000 €21,56 €
1018,32000 €183,20 €
2617,12577 €445,27 €
5016,35340 €817,67 €
10015,57360 €1.557,36 €
25014,59944 €3.649,86 €
50013,90362 €6.951,81 €
Unit Price without VAT:21,56000 €
Unit Price with VAT:25,65640 €