Image for 20101255211XL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20101255211XL

DigiKey Part Number
20101255211XL-ND
Manufacturer
Manufacturer Product Number
20101255211XL
Description
FOC 125GI SC CONTACT DIAM2,8 UNI
Customer Reference
Detailed Description
Fiber Optic Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
*
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
-
Simplex/Duplex
-
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
-
Fastening Type
-
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.