Mounting Hardware 1mm Plastic Optical Fiber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20100163211

DigiKey Part Number
1195-8124-ND
Manufacturer
Manufacturer Product Number
20100163211
Description
MOUNTING DEVICE 16 X FERRULE POF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mounting Hardware 1mm Plastic Optical Fiber
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Hardware
For Use With/Related Products
1mm Plastic Optical Fiber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,10000 €32,10 €
1027,28500 €272,85 €
3025,25033 €757,51 €
5024,35680 €1.217,84 €
10023,19530 €2.319,53 €
25021,74500 €5.436,25 €
Manufacturers Standard Package
Unit Price without VAT:32,10000 €
Unit Price with VAT:38,19900 €