Image for 20100016233 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20100016233

DigiKey Part Number
20100016233-ND
Manufacturer
Manufacturer Product Number
20100016233
Description
CONN FIBER TNC PLUG SMPLX 1000UM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector TNC Simplex 1000µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
HARTING
Mode
POF
Series
Fiber Cladding Diameter
1000µm
Packaging
Bulk
Mounting Type
Panel Mount, Bulkhead
Part Status
Active
Fastening Type
Threaded
Connector Style
TNC
Ferrule Material
Zirconia, Ceramic
Connector Type
Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,11000 €54,11 €
Manufacturers Standard Package
Unit Price without VAT:54,11000 €
Unit Price with VAT:64,39090 €