Fiber Optic Plug Connector TNC Simplex 1000µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20100016211

DigiKey Part Number
1195-8123-ND
Manufacturer
Manufacturer Product Number
20100016211
Description
CONN FIBER TNC PLUG SMPLX 1000UM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector TNC Simplex 1000µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
HARTING
Mode
POF
Packaging
Bulk
Fiber Cladding Diameter
1000µm
Part Status
Active
Cable Diameter
6.0mm
Connector Style
TNC
Mounting Type
Free Hanging (In-Line)
Connector Type
Plug
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,89000 €47,89 €
1040,70500 €407,05 €
2538,15800 €953,95 €
5036,33800 €1.816,90 €
10034,60580 €3.460,58 €
25032,44240 €8.110,60 €
Manufacturers Standard Package
Unit Price without VAT:47,89000 €
Unit Price with VAT:56,98910 €