
Category | Simplex/Duplex Simplex |
Manufacturer HARTING | Mode POF |
Series | Fiber Cladding Diameter 1000µm |
Packaging Bulk | Cable Diameter 2.4mm |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style SMA | Fastening Type Threaded |
Connector Type Plug | Features Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 27,39750 € | 109,59 € |
| Unit Price without VAT: | 27,39750 € |
|---|---|
| Unit Price with VAT: | 32,60303 € |

