
Category | Mode POF |
Manufacturer HARTING | Fiber Cladding Diameter 1000µm |
Packaging Bulk | Cable Diameter 2.4mm |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style SMA | Fastening Type Threaded |
Connector Type Plug | Features Heat Shrink Tubing |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 30,25250 € | 121,01 € |
| Unit Price without VAT: | 30,25250 € |
|---|---|
| Unit Price with VAT: | 36,00048 € |

