Fiber Optic Plug Connector SMA Simplex 1000µm Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20100011212

DigiKey Part Number
1195-7175-ND
Manufacturer
Manufacturer Product Number
20100011212
Description
CONN FIBER SMA PLUG SMPLX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SMA Simplex 1000µm Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
HARTING
Mode
POF
Series
Fiber Cladding Diameter
1000µm
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Bayonet Lock
Connector Style
SMA
Housing Color
Silver
Connector Type
Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,23000 €42,23 €
1235,43583 €425,23 €
Unit Price without VAT:42,23000 €
Unit Price with VAT:50,25370 €