



19628241122 | |
|---|---|
DigiKey Part Number | 1195-8582-ND |
Manufacturer | |
Manufacturer Product Number | 19628241122 |
Description | 24B EMC PANEL FEED THROUGH HOUSI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628241122 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 6.634" L x 2.776" W x 3.165" H (168.50mm x 70.50mm x 80.40mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,51000 € | 95,51 € |
| 10 | 81,19200 € | 811,92 € |
| 25 | 76,11360 € | 1.902,84 € |
| 50 | 72,48480 € | 3.624,24 € |
| 100 | 69,03090 € | 6.903,09 € |
| Unit Price without VAT: | 95,51000 € |
|---|---|
| Unit Price with VAT: | 113,65690 € |

















