
19628241121 | |
|---|---|
DigiKey Part Number | 1195-8581-ND |
Manufacturer | |
Manufacturer Product Number | 19628241121 |
Description | 24B EMC PANEL FEED THROUGH HOUSI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628241121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M32 | |
Size / Dimension | 6.634" L x 2.776" W x 3.165" H (168.50mm x 70.50mm x 80.40mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,77000 € | 89,77 € |
| Unit Price without VAT: | 89,77000 € |
|---|---|
| Unit Price with VAT: | 106,82630 € |

