
19628240798 | |
|---|---|
DigiKey Part Number | 1195-19628240798-ND |
Manufacturer | |
Manufacturer Product Number | 19628240798 |
Description | HAN 24EMC/B-HCC-M40 TE-W/O. DL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B24 IP65/IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size B24 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M40 |
Packaging Bulk | Ingress Protection IP65/IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,41000 € | 85,41 € |
| Unit Price without VAT: | 85,41000 € |
|---|---|
| Unit Price with VAT: | 101,63790 € |
















