Hood Connector Top Entry M50 B24 IP65/IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19628240429

DigiKey Part Number
1195-19628240429-ND
Manufacturer
Manufacturer Product Number
19628240429
Description
24B EMC HOOD TOP ENTRY, DOUBLE L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M50 B24 IP65/IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19628240429 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
B24
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M50
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,04000 €99,04 €
1084,18400 €841,84 €
2578,91760 €1.972,94 €
5075,15620 €3.757,81 €
10071,57460 €7.157,46 €
Manufacturers Standard Package
Unit Price without VAT:99,04000 €
Unit Price with VAT:117,85760 €