
19628101122 | |
|---|---|
DigiKey Part Number | 1195-8578-ND |
Manufacturer | |
Manufacturer Product Number | 19628101122 |
Description | 10B EMC PANEL FEED THROUGH HOUSI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628101122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.980" L x 2.776" W x 3.165" H (126.50mm x 70.50mm x 80.40mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,28000 € | 82,28 € |
| 10 | 69,94400 € | 699,44 € |
| 25 | 65,56840 € | 1.639,21 € |
| 50 | 62,44200 € | 3.122,10 € |
| 100 | 59,46620 € | 5.946,62 € |
| Unit Price without VAT: | 82,28000 € |
|---|---|
| Unit Price with VAT: | 97,91320 € |

