
19628101121 | |
|---|---|
DigiKey Part Number | 1195-8577-ND |
Manufacturer | |
Manufacturer Product Number | 19628101121 |
Description | 10B EMC PANEL FEED THROUGH HOUSI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628101121 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 4.980" L x 2.776" W x 3.165" H (126.50mm x 70.50mm x 80.40mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 € | 81,26 € |
| 10 | 69,07400 € | 690,74 € |
| 25 | 64,75320 € | 1.618,83 € |
| 50 | 61,66560 € | 3.083,28 € |
| 100 | 58,72680 € | 5.872,68 € |
| Unit Price without VAT: | 81,26000 € |
|---|---|
| Unit Price with VAT: | 96,69940 € |

