
19628100292 | |
|---|---|
DigiKey Part Number | 19628100292-ND |
Manufacturer | |
Manufacturer Product Number | 19628100292 |
Description | HAN HIGH TEMP 10B-HSM-2XM32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628100292 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm) |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Operating Temperature -40°C ~ 200°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,33000 € | 89,33 € |
| Unit Price without VAT: | 89,33000 € |
|---|---|
| Unit Price with VAT: | 106,30270 € |

