
19628062290 | |
|---|---|
DigiKey Part Number | 1195-19628062290-ND |
Manufacturer | |
Manufacturer Product Number | 19628062290 |
Description | HAN EMC/B 6B HSM2 HC SL M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M20 B6 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size B6 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M20 |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,76000 € | 61,76 € |
| Unit Price without VAT: | 61,76000 € |
|---|---|
| Unit Price with VAT: | 73,49440 € |

