
19628061121 | |
|---|---|
DigiKey Part Number | 1195-8575-ND |
Manufacturer | |
Manufacturer Product Number | 19628061121 |
Description | 6B EMC PANEL FEED THROUGH HOUSIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628061121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M25 | |
Size / Dimension | 4.094" L x 2.776" W x 3.165" H (104.00mm x 70.50mm x 80.40mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,66000 € | 72,66 € |
| 10 | 61,76400 € | 617,64 € |
| 25 | 57,90040 € | 1.447,51 € |
| 50 | 55,13980 € | 2.756,99 € |
| 100 | 52,51140 € | 5.251,14 € |
| Unit Price without VAT: | 72,66000 € |
|---|---|
| Unit Price with VAT: | 86,46540 € |

