
19628060576 | |
|---|---|
DigiKey Part Number | 1195-19628060576-ND |
Manufacturer | |
Manufacturer Product Number | 19628060576 |
Description | 6B EMC HOOD SIDE ENTRY, SINGLE L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 B6 IP65/IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,82000 € | 38,82 € |
| Unit Price without VAT: | 38,82000 € |
|---|---|
| Unit Price with VAT: | 46,19580 € |

