



19628060547 | |
|---|---|
DigiKey Part Number | 1195-3860-ND |
Manufacturer | |
Manufacturer Product Number | 19628060547 |
Description | CONN HOOD SIDE ENTRY SZ6B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628060547 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,11000 € | 35,11 € |
| 10 | 29,84300 € | 298,43 € |
| 25 | 27,97480 € | 699,37 € |
| 50 | 26,64040 € | 1.332,02 € |
| 100 | 25,37000 € | 2.537,00 € |
| 250 | 23,78376 € | 5.945,94 € |
| Unit Price without VAT: | 35,11000 € |
|---|---|
| Unit Price with VAT: | 41,78090 € |





















