
19622100448 | |
|---|---|
DigiKey Part Number | 1195-19622100448-ND |
Manufacturer | |
Manufacturer Product Number | 19622100448 |
Description | HAN 10EMC/B-HTE-HC-FOR SL-M40-HM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B10 IP65/IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19622100448 Models |
Category | Size B10 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M40 |
Packaging Bulk | Ingress Protection IP65/IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 45,46380 € | 2.273,19 € |
| Unit Price without VAT: | 45,46380 € |
|---|---|
| Unit Price with VAT: | 54,10192 € |

