
19620400543 | |
|---|---|
DigiKey Part Number | 1195-19620400543-ND |
Manufacturer | |
Manufacturer Product Number | 19620400543 |
Description | 16B EMC HOOD SIDE ENTRY, SCREW D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry M40 B16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19620400543 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Side Entry | |
Size | B16 | |
Lock Location | - | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,02000 € | 95,02 € |
| Unit Price without VAT: | 95,02000 € |
|---|---|
| Unit Price with VAT: | 113,07380 € |

