
19620400443 | |
|---|---|
DigiKey Part Number | 1195-19620400443-ND |
Manufacturer | |
Manufacturer Product Number | 19620400443 |
Description | 16B EMC HOOD TOP ENTRY, SCREW DO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19620400443 Models |
Category | Size B16 |
Manufacturer HARTING | Lock Location Screw Locks on Hood |
Series | Thread Size M40 |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,81000 € | 97,81 € |
| 10 | 83,13700 € | 831,37 € |
| 25 | 77,93640 € | 1.948,41 € |
| 50 | 74,22180 € | 3.711,09 € |
| 100 | 70,68470 € | 7.068,47 € |
| Unit Price without VAT: | 97,81000 € |
|---|---|
| Unit Price with VAT: | 116,39390 € |



















