
19620031165 | |
|---|---|
DigiKey Part Number | 1195-8265-ND |
Manufacturer | |
Manufacturer Product Number | 19620031165 |
Description | CONN BASE SIDE ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90°, Bulkhead Connector Side Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19620031165 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.575" L x 1.102" W x 1.043" H (40.00mm x 28.00mm x 26.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90°, Bulkhead | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,48000 € | 294,80 € |
| Unit Price without VAT: | 29,48000 € |
|---|---|
| Unit Price with VAT: | 35,08120 € |
















