Hood Connector Top Entry M20 16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 16A IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19463160445

DigiKey Part Number
1195-6120-ND
Manufacturer
Manufacturer Product Number
19463160445
Description
HAN-ECO 16A HOOD TOP ENTRY M20 W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19463160445 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
16A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,62000 €53,62 €
1047,66700 €476,67 €
Manufacturers Standard Package
Unit Price without VAT:53,62000 €
Unit Price with VAT:63,80780 €