



19463100546 | |
|---|---|
DigiKey Part Number | 1195-6109-ND |
Manufacturer | |
Manufacturer Product Number | 19463100546 |
Description | HAN-ECO 10A HOOD SIDE ENTRY M25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19463100546 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,84000 € | 63,84 € |
| Unit Price without VAT: | 63,84000 € |
|---|---|
| Unit Price with VAT: | 75,96960 € |

