



19463100445 | |
|---|---|
DigiKey Part Number | 1195-6110-ND |
Manufacturer | |
Manufacturer Product Number | 19463100445 |
Description | HAN-ECO 10A HOOD TOP ENTRY M20 W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19463100445 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,32000 € | 43,32 € |
| 10 | 36,82300 € | 368,23 € |
| 25 | 34,51800 € | 862,95 € |
| 50 | 32,87160 € | 1.643,58 € |
| 100 | 31,30440 € | 3.130,44 € |
| 250 | 29,34736 € | 7.336,84 € |
| Unit Price without VAT: | 43,32000 € |
|---|---|
| Unit Price with VAT: | 51,55080 € |



















