



19462100545 | |
|---|---|
DigiKey Part Number | 19462100545-ND |
Manufacturer | |
Manufacturer Product Number | 19462100545 |
Description | HAN-ECO OUTDOOR 10A-HSE-M20 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 A10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19462100545 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Discontinued at DigiKey | Housing Material Polyamide (PA), Nylon |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size A10 |



















