



19462100446 | |
|---|---|
DigiKey Part Number | 19462100446-ND |
Manufacturer | |
Manufacturer Product Number | 19462100446 |
Description | HAN-ECO OUTDOOR 10A-HTE-M25 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 A10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19462100446 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Hood | |
Style | Top Entry | |
Size | A10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |

