



19462100293 | |
|---|---|
DigiKey Part Number | 19462100293-ND |
Manufacturer | |
Manufacturer Product Number | 19462100293 |
Description | HAN-ECO OUTDOOR 10A-HSM2-M25 WIT |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 A10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19462100293 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Features Cover |
Part Status Discontinued at DigiKey | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size A10 | Base Product Number |



















