



19461100446 | |
|---|---|
DigiKey Part Number | 1195-5923-ND |
Manufacturer | |
Manufacturer Product Number | 19461100446 |
Description | HAN-ECO 10A-HTE-M25 W. CABLE GL. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461100446 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,76000 € | 27,76 € |
| 10 | 23,58900 € | 235,89 € |
| 25 | 22,11200 € | 552,80 € |
| 50 | 21,05720 € | 1.052,86 € |
| 100 | 20,05290 € | 2.005,29 € |
| 250 | 18,79896 € | 4.699,74 € |
| Unit Price without VAT: | 27,76000 € |
|---|---|
| Unit Price with VAT: | 33,03440 € |



















